JCB34DYFD

Heilind Number:SULJCB34DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DYFD

Detailed Description

The JCB34DYFD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage, this connector is suitable for power and signal transmission. Its surface mount termination method and clearance hole mount type offer easy and secure installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With 68 positions in a 2-row configuration, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The straight orientation and cantilever contact type further enhance its usability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for board-to-board or card edge connections, the JCB34DYFD is a reliable solution for your connectivity needs.