JCB34DYFR

Heilind Number:SULJCB34DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DYFR

Detailed Description

The JCB34DYFR is a high-performance female connector designed for demanding PCB applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage of 300VAC. With two rows of 68 positions and a pitch of 1.27mm, it offers ample connectivity options for your circuit board. The cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. Suitable for surface mount installation with metal board lock mounting, it provides secure and stable connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCB34DYFR for high-quality board-to-board and card edge connections in aerospace, defense, and industrial applications.