| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB34DYFT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 68 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 68 |
| SKU: | SULJCB34DYFT |
JCB34DYFT
| Heilind Number: | SULJCB34DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB34DYFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB34DYFT, featuring a compact and high-performance design, this female board-to-board PCB connector is engineered for seamless connectivity in demanding applications. With two rows and 68 positions, it ensures efficient data transfer. The PA9T and Beryllium Copper construction, along with gold contact plating, guarantees reliable conductivity. Its cantilever contact type and surface mount termination method offer easy installation. Rated for 1A and 300VAC, it operates flawlessly in a wide temperature range from -65 to 150°C. With a pitch of 1.27mm (.05 in) and a connector height of 15.49mm (.61 in), it's ideal for compact PCB layouts. The matte tin termination plating enhances durability. Perfect for hi-rel environments, this connector is a must-have for high-performance electronics.

