JCB34DYHD

Heilind Number:SULJCB34DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYHD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DYHD

Detailed Description

The JCB34DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it guarantees durability and reliability. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. The connector boasts a dual-row design with 68 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make for easy and secure installation. Gold-plated contacts on Beryllium Copper ensure optimal conductivity and longevity, even in harsh environments. With a pitch of 1.27mm (.05 in) and cantilever contact type, it enables precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's compact form factor, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, makes it ideal for space-constrained layouts. With matte tin termination plating, it complies with RoHS standards. The JCB34DYHD is the perfect choice for mission-critical systems that require high reliability and performance.