JCB34DYHN

Heilind Number:SULJCB34DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DYHN

Detailed Description

The JCB34DYHN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With a 1A current rating and 300VAC voltage capacity, it meets stringent power requirements. Its 68 positions, arranged in 2 rows with a 1.27mm pitch, offer ample connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aeronautical, automotive, and industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Additionally, the Matte Tin termination plating ensures long-term durability. Trust the JCB34DYHN for high-reliability performance in your mission-critical systems.