JCB34DYHT

Heilind Number:SULJCB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DYHT

Detailed Description

Introducing the JCB34DYHT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring robustness and reliability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power delivery. The female gender and two rows configuration offer versatile connectivity options. Its threaded mount type and thru-hole termination method provide secure and stable installation. The contact materials of Beryllium Copper with gold plating ensure excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and 68 positions, it allows for high-density interconnections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its performance. The connector's tail length of 3.18mm (.125in) and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it space-efficient. Featuring matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, telecommunications, or industrial machinery, the JCB34DYHT guarantees superior connectivity and durability. Elevate your electronic assemblies with this cutting-edge component.