JCB34DYRD

Heilind Number:SULJCB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DYRD

Detailed Description

The JCB34DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of power and signal transmission. The female connector with two rows and 68 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The cantilever contact type with gold plating ensures low contact resistance and high reliability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating provides durability and corrosion resistance. Ideal for high-reliability applications, the JCB34DYRD is a key component in ensuring seamless connectivity in electronic systems.