JCB34DYRQ

Heilind Number:SULJCB34DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DYRQ

Detailed Description

Introducing the JCB34DYRQ, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it guarantees reliable power transmission. Featuring a straddle mount and card extender termination method, installation is seamless. The 68-position, female connector with cantilever contacts offers secure connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The gold-plated contacts and matte tin termination ensure excellent signal integrity. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet efficient. Whether for industrial machinery or telecommunications systems, the JCB34DYRQ is the ultimate choice for your connectivity needs.