JCB34DYRT

Heilind Number:SULJCB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULJCB34DYRT

Detailed Description

Featuring a female gendered two-row design, our high-performance Board To Board PCB Connector, JCB34DYRT, is engineered for precision connectivity. Crafted with PA9T and Beryllium Copper materials, it ensures robustness and reliability in diverse applications. With a pitch of 1.27mm (0.05 in) and 68 positions, this connector offers efficient data transmission. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 150°C, and rated for 300 VAC, it's ideal for demanding environments. The Cantilever contact type and threaded mount provide secure attachment, while the straddle orientation facilitates seamless integration onto PCBs. With a compact height of 15.49mm (0.61 in) and width of 9.4mm (0.37 in), this connector is space-efficient. Its Matte Tin termination plating ensures durability. A key component in high-reliability electronic systems, this connector surpasses industry standards for performance and durability. Elevate your connectivity solutions with the JCB34DYRT.