JCB35DHAD

Heilind Number:SULJCB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHAD

Detailed Description

Introducing the JCB35DHAD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a gender-specific female design with two rows for enhanced connectivity, this connector is engineered for precision and durability. The use of PA9T and Beryllium Copper materials ensures superior conductivity and long-lasting performance. With a low amperage of 1A and a voltage rating of 300VAC, it is suitable for various electronic applications. The contact plating in gold and termination plating in matte tin further enhance its conductivity and resistance to corrosion. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The right-angle orientation and hairpin contact type facilitate easy and secure installations. With 70 positions and a pitch of 1.27mm (.05in), it offers versatile connectivity options. The termination method through hole with a tail length of 2.54mm (.1in) allows for convenient and stable mounting. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector is compact yet efficient. Perfect for use in industrial, aerospace, and military applications, the JCB35DHAD is a reliable solution for your connectivity needs.