| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB35DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULJCB35DHAS |
JCB35DHAS
| Heilind Number: | SULJCB35DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB35DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB35DHAS, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed for demanding applications, this connector features PA9T housing and Beryllium Copper contact material with gold plating, ensuring optimal conductivity and durability. With a compact form factor and a right-angle orientation, it facilitates seamless PCB connections even in tight spaces. The two rows of hairpin contacts, totaling 70 positions, offer efficient signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The termination method of thru-hole soldering with matte tin plating guarantees secure and lasting attachment to the PCB. Trust in the JCB35DHAS for your high-reliability connectivity needs.

