JCB35DHAT

Heilind Number:SULJCB35DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHAT

Detailed Description

The JCB35DHAT is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capability up to 300VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its 2-row, 70-position configuration, with a pitch of 1.27mm (.05in), allows for efficient and compact connectivity. The hairpin contact type and right-angle orientation further enhance its versatility in tight spaces. Operating within a wide temperature range of -65 to 150°C, and with matte tin termination plating, it guarantees reliable operation even in harsh environments. With a low connector height of .915in (23.24mm) and compact width of 9.4mm (.37in), it is space-saving and ideal for densely populated PCBs. Trusted for its high performance and durability, the JCB35DHAT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.