JCB35DHBD

Heilind Number:SULJCB35DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHBD

Detailed Description

Introducing the JCB35DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts plated in gold, it guarantees reliable signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its 70 gold-plated contacts and 1.27mm pitch provide efficient data transfer. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. Trust the JCB35DHBD for optimal performance in your electronic systems.