JCB35DHBN

Heilind Number:SULJCB35DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHBN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHBN

Detailed Description

Introducing the JCB35DHBN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring contact material of Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it offers precise and safe power delivery. The right-angle orientation and two rows of 70 hairpin contacts make it ideal for compact PCB layouts, while the thru-hole termination method guarantees secure assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of .915in (23.24mm) and width of 9.4mm (.37in), allow for efficient space utilization on the board. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for high-reliability applications, the JCB35DHBN is a crucial component in your electronic systems.