JCB35DHBR

Heilind Number:SULJCB35DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHBR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHBR

Detailed Description

Introducing the JCB35DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring exceptional durability and reliability. With a current rating of 1A and voltage capacity of 300VAC, it provides efficient power transmission. The right-angle orientation and metal board lock mount type make it easy to secure and install, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 70 positions and a pitch of 1.27mm, this connector offers ample connectivity options for your PCB designs. Its operating temperature range of -65 to 150°C and matte tin termination plating further enhance its suitability for industrial environments. Trust the JCB35DHBR for seamless and high-speed data transmission in your electronic systems.