JCB35DHBT

Heilind Number:SULJCB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHBT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHBT

Detailed Description

The JCB35DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent performance requirements. The connector, with a threaded mount type and thru-hole termination method, offers secure and stable installation. Its 70-position, 2-row design with a pitch of 1.27mm provides ample connectivity in compact spaces. With a contact type of Hairpin and right-angle orientation, it facilitates easy mating and disconnection. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating ensures durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the JCB35DHBT guarantees high reliability and performance.