JCB35DHFR

Heilind Number:SULJCB35DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHFR

Detailed Description

The JCB35DHFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and voltage capability of 300VAC, it offers robust power connectivity. Its surface-mount termination method and metal board lock mount type provide secure installation. With 70 positions in two rows, this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. The Matte Tin termination plating ensures durability. Overall, the JCB35DHFR is a reliable solution for high-speed data transmission and power delivery in various electronic systems.