JCB35DHFT

Heilind Number:SULJCB35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHFT

Detailed Description

JCB35DHFT features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for high-power applications. Its female gender and threaded mount type offer secure and stable connections. The surface mount termination method and gold contact plating guarantee efficient signal transmission. With two rows and 70 positions, it provides ample connectivity options. The hairpin contact type and straight orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. As part of the hi-rel category, it adheres to stringent quality standards, meeting the needs of aerospace, military, and other high-reliability applications. Termination plating with matte tin ensures long-term reliability. Overall, the JCB35DHFT is a versatile and dependable choice for board-to-board and card edge connections.