JCB35DHHD

Heilind Number:SULJCB35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHHD

Detailed Description

Featuring a robust construction, the JCB35DHHD PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and two rows of 70 female contacts, it offers high-density interfacing for your circuit boards. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for clearance hole mounting and through-hole termination, it provides secure attachment and easy installation. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on your PCB layout. The matte tin termination plating ensures solderability and longevity. Suitable for board-to-board and card edge connections, the JCB35DHHD is a dependable choice for your high-performance electronic systems.