JCB35DHHN

Heilind Number:SULJCB35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHHN

Detailed Description

The JCB35DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation make for easy and secure mating. With two rows and 70 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layout. The Thru Hole termination method ensures robust attachment to the board. Whether used in telecommunications, aerospace, or industrial equipment, the JCB35DHHN guarantees high reliability and performance.