JCB35DHHR

Heilind Number:SULJCB35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHHR

Detailed Description

Introducing the JCB35DHHR, a high-performance board-to-board PCB connector ideal for demanding electronic applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The Hairpin contact type and Thru Hole termination method provide secure and efficient connections. Boasting 70 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C and voltage up to 300 VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient. The Matte Tin termination plating enhances its longevity. Whether for industrial or commercial use, the JCB35DHHR is the perfect solution for your connectivity needs.