JCB35DHLD

Heilind Number:SULJCB35DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHLD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHLD

Detailed Description

Introducing the JCB35DHLD, a cutting-edge board-to-board PCB connector designed for high-performance applications. Featuring two rows with a total of 70 female contacts, this connector is crafted from durable PA9T and Beryllium Copper materials for exceptional conductivity and longevity. The contact plating of gold ensures superior signal transfer, while the termination method of thru hole with matte tin plating guarantees secure and reliable connections. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for densely populated PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCB35DHLD is a dependable solution for demanding environments. Elevate your connectivity with this high-quality, high-reliability connector.