JCB35DHLN

Heilind Number:SULJCB35DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHLN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHLN

Detailed Description

Introducing the JCB35DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable conductivity and durability. With an amperage rating of 1A and voltage resistance up to 300VAC, it is ideal for power and signal transmission. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a total of 70 positions with a pitch of 1.27mm (.05in). The straight orientation and termination method via thru hole mounting make it easy to integrate into your PCB designs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable space on your board. The matte tin termination plating ensures solderability and longevity. Trust the JCB35DHLN for efficient and reliable board-to-board connections in your electronic systems.