JCB35DHLT

Heilind Number:SULJCB35DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHLT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHLT

Detailed Description

Introducing the JCB35DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The gold-plated contact material guarantees optimal conductivity, while the hairpin contact type and straight orientation facilitate easy and efficient mating. With 70 positions and a voltage rating of 300 VAC, it meets the needs of complex electronic systems. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures excellent solderability. Ideal for hi-rel applications, the JCB35DHLT is the perfect choice for critical connectivity in aerospace, defense, and industrial settings.