JCB35DHND

Heilind Number:SULJCB35DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHND
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHND

Detailed Description

The JCB35DHND is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm and two rows of 70 female contacts, it ensures secure and reliable connections. The contacts are made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Featuring a straight orientation and a clearance hole mount type, installation is easy and efficient. The connector is rated for 300VAC and 1A, making it suitable for a wide range of electronic devices. With a tail length of 3.18mm and a low profile height of 15.49mm, it offers flexibility in design. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in harsh environments. The termination plating of matte tin further enhances its durability. Ideal for use in aerospace, military, and industrial applications, the JCB35DHND is a reliable solution for your connectivity needs.