JCB35DHNN

Heilind Number:SULJCB35DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHNN

Detailed Description

Introducing the JCB35DHNN, a high-performance female connector designed for demanding applications. This connector features two rows with a total of 70 positions, providing ample connectivity options. With a pitch of 1.27mm (.05 in), it ensures precise and reliable connections on PCBs. The contact material is made of durable Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make it easy to insert and remove cables. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for secure attachment. Measuring .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the JCB35DHNN is a reliable solution for your connectivity needs.