JCB35DHNR

Heilind Number:SULJCB35DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHNR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHNR

Detailed Description

The JCB35DHNR is a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliability in harsh environments. Operating at 1A and 300VAC, it offers secure power and signal transmission. Boasting two rows and 70 positions on a 1.27mm pitch, it facilitates efficient PCB connections. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. Its straight orientation with Metal Board Lock mount type and Thru Hole termination method ensures easy and secure installation. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Compact yet durable, it measures 15.49mm in height and 9.4mm in width. Ideal for high-reliability applications, the JCB35DHNR is a vital component in mission-critical systems.