JCB35DHNT

Heilind Number:SULJCB35DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHNT

Detailed Description

The JCB35DHNT is a high-performance female connector designed for board-to-board PCB connectivity in demanding applications. Featuring two rows of 70 hairpin contacts made of PA9T and beryllium copper with gold plating, this connector ensures reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent electrical requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. With matte tin termination plating, it offers enhanced durability. Ideal for aerospace, military, and industrial applications, the JCB35DHNT is a dependable solution for your connectivity needs.