JCB35DHRD

Heilind Number:SULJCB35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER, .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHRD

Detailed Description

Meet the JCB35DHRD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring reliable conductivity and durability. With a current rating of 1A and a voltage tolerance of 300VAC, it's suitable for various electronic devices. The female gender, hairpin contact type, and two rows with 70 positions offer versatile connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and harsh environments. RoHS compliant and compact in size, the JCB35DHRD is the ideal choice for demanding PCB interconnections.