JCB35DHRN

Heilind Number:SULJCB35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DHRN

Detailed Description

Introducing the JCB35DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this connector ensures reliable power delivery with a low amperage rating of 1A. With two rows of Hairpin contacts plated in gold, it offers excellent conductivity and signal integrity. The straddle orientation and card extender termination method make it easy to install, while the 1.27mm pitch and 70 positions provide ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable board space. UL94V-0 rated for safety, it meets RoHS and REACH compliance. Perfect for aerospace, military, and industrial applications, the JCB35DHRN is the ideal choice for high-reliability connectivity solutions.