JCB35DYFR

Heilind Number:SULJCB35DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYFR

Detailed Description

The JCB35DYFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a compact design and surface mount termination method, it is easy to integrate into electronic devices. The gold-plated contact material and matte tin termination plating provide excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The connector offers 70 positions in a dual-row configuration, allowing for versatile connectivity options. Its cantilever contact type and straight orientation further enhance its performance. Whether used in aerospace, automotive, or telecommunications applications, the JCB35DYFR guarantees optimal signal transmission and durability.