JCB35DYFT

Heilind Number:SULJCB35DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYFT

Detailed Description

The JCB35DYFT is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The 1.27mm pitch and straight orientation accommodate precise PCB connections. With 70 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Featuring matte tin termination plating, it ensures durability and longevity. The JCB35DYFT is a reliable solution for board-to-board and card edge connections in various electronic systems.