JCB35DYHD

Heilind Number:SULJCB35DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYHD

Detailed Description

Introducing the JCB35DYHD, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 70 cantilever contacts made of PA9T & Beryllium Copper, this connector offers reliable connectivity in even the harshest environments. Gold-plated contacts ensure optimal signal transmission, while a pitch of 1.27mm (.05in) allows for efficient data transfer. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. With a voltage rating of 300VAC and operating temperature range of -65°C to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, measuring just 9.4mm (.37in) in width and .61in (15.49mm) in height, makes it ideal for space-constrained PCB layouts. Trust the JCB35DYHD for secure and durable board-to-board connections.