JCB35DYHR

Heilind Number:SULJCB35DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYHR

Detailed Description

JCB35DYHR is a high-performance female connector featuring PA9T and Beryllium Copper materials, ensuring durability and reliable conductivity. With a current rating of 1A and voltage capability of 300VAC, it's ideal for demanding electronic applications. The connector, designed for thru-hole mounting on metal boards, offers secure attachment. Its cantilever contact type and gold plating guarantee low contact resistance and signal integrity. Boasting 70 positions across two rows, it facilitates complex PCB connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of .37" in width and .61" in height, it saves space while delivering high performance. Terminated with matte tin plating, it ensures reliable solder joints. Overall, the JCB35DYHR caters to the requirements of hi-rel industries with its robust construction and efficient functionality.