JCB35DYRD

Heilind Number:SULJCB35DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DYRD

Detailed Description

Featuring a robust construction with PA9T and Beryllium Copper, SKU JCB35DYRD is a high-performance female connector designed for demanding applications. With a current rating of 1 A and a voltage capacity of 300 VAC, this connector ensures reliable power transmission. Its dual-row design with 70 positions allows for versatile connectivity, while the cantilever contact type and gold plating guarantee low contact resistance and enhanced durability. Suitable for use in a wide range of environments, this connector offers an operating temperature range of -65 to 150 °C. With a clearance hole mount type and card extender termination method, installation is quick and easy. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained PCB layouts. Trust in the quality and performance of this connector for your board-to-board and card edge connection needs.