JCB35DYRN

Heilind Number:SULJCB35DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DYRN

Detailed Description

The JCB35DYRN features a robust construction combining PA9T and Beryllium Copper, ensuring reliable performance. With a high amperage rating of 1 A and a female gender configuration, this connector is suitable for a variety of applications. Boasting two rows and a pitch of 1.27 mm, it offers efficient connectivity on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 300 VAC and with a temperature range of -65 to 150 °C, it meets stringent performance requirements. Its cantilever contact type and straddle orientation make it easy to use, and with 70 positions and a tail length of 4.45 mm, it provides ample connectivity options. The termination method is via card extender with matte tin plating, ensuring secure attachment. With its compact design, measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. This connector belongs to the Board To Board PCB Connectors and Card Edge Connectors categories, making it a versatile solution for various electronic devices.