JCB35DYRT

Heilind Number:SULJCB35DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULJCB35DYRT

Detailed Description

Featuring a robust design for high-reliability applications, this Board To Board PCB Connector, SKU JCB35DYRT, is engineered with PA9T and Beryllium Copper materials. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. The connector, suitable for female gender, offers 70 positions in a 2-row configuration with a pitch of 1.27mm (.05in). Its Cantilever contact type and gold plating guarantee optimal conductivity. The threaded mount type and Card Extender termination method provide secure and easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. Its compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. The termination plating of Matte Tin ensures long-term reliability. Perfect for demanding industrial applications, this connector is a vital component for seamless PCB connections.