JCB40DHAD

Heilind Number:SULJCB40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHAD

Detailed Description

The JCB40DHAD is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 80 female contact positions, it offers reliable connectivity in demanding environments. Constructed with PA9T and Beryllium Copper, this connector ensures durability and efficient signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method is thru-hole for secure mounting. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance in extreme conditions. This connector, with a compact height of 23.24mm and width of 9.4mm, is perfect for space-constrained applications. Trusted for its quality and reliability, the JCB40DHAD is an essential component for high-end electronic systems.