JCB40DHAN

Heilind Number:SULJCB40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHAN

Detailed Description

The JCB40DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronics. The right-angle orientation and two rows of 80 hairpin contacts offer efficient and space-saving connectivity. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the JCB40DHAN is a reliable solution for high-reliability connectivity needs.