JCB40DHAS

Heilind Number:SULJCB40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHAS

Detailed Description

Introducing the JCB40DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The side hole mount type and thru-hole termination method make installation easy and secure. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and hairpin contact type, it provides precise and stable connections. The right-angle orientation and 80 positions allow for efficient PCB mating. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Measuring .915 inches (23.24mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust design. The termination plating of matte tin ensures corrosion resistance. Classified under the category of hi-rel connectors, the JCB40DHAS is the perfect choice for aerospace, defense, and other mission-critical applications.