JCB40DHAT

Heilind Number:SULJCB40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHAT

Detailed Description

The JCB40DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures both durability and reliable conductivity. With a female gender, two rows, and threaded mount type, it offers secure and stable connections. The thru-hole termination method and gold contact plating guarantee excellent signal integrity. Operating at 300 VAC and 1 A, it meets stringent voltage and current requirements. The Hairpin contact type and right-angle orientation enable efficient PCB connectivity. With 80 positions and a 1.27mm pitch, it allows for high-density board integration. The connector's -65 to 150 °C operating temperature range makes it suitable for a wide range of environments. With a compact design, measuring just .915 inches in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures corrosion resistance and longevity. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications. The JCB40DHAT is the perfect choice for engineers seeking top-of-the-line performance and durability in their PCB designs.