JCB40DHBD

Heilind Number:SULJCB40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHBD

Detailed Description

Featuring a dual-row design with 80 female connectors, the JCB40DHBD is a high-performance PCB connector suited for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability. The termination method is Thru Hole, making installation a breeze. Contacts are made of Beryllium Copper and plated with Gold, offering optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees efficient power transmission. The Hairpin contact type and Right Angle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Its termination plating of Matte Tin ensures long-term performance. Overall, the JCB40DHBD is a versatile and dependable solution for Board To Board and Card Edge connections.