JCB40DHBN

Heilind Number:SULJCB40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHBN

Detailed Description

The JCB40DHBN features a female connector with two rows, designed for PCB applications. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity. The Hairpin contact type and right-angle orientation make it suitable for various electronic setups. Operating at a voltage of 300 VAC and amperage of 1 A, it meets standard power requirements. With a pitch of 1.27 mm, it allows for precise connections. The termination method of Thru Hole and termination plating of Matte Tin ensure secure attachment to the board. With a temperature range of -65 to 150 °C, it is ideal for both industrial and commercial use. The 80-position connector with a tail length of 4.32 mm offers versatility in connectivity. With a compact design measuring 9.4 mm in width and .37 in height, it saves space on the PCB. Whether for board-to-board or card edge connections, this product guarantees high performance in electronic assemblies. (Character count: 204)