JCB40DHBR

Heilind Number:SULJCB40DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHBR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHBR

Detailed Description

JCB40DHBR features a robust design perfect for high-reliability applications. Crafted with PA9T and Beryllium Copper materials, this female connector ensures durability and efficient power transmission. With two rows and 80 positions, it offers ample connectivity. The Metal Board Lock mount type guarantees secure attachment to the PCB. Featuring a Thru Hole termination method and Gold contact plating, it ensures reliable conductivity. The Hairpin contact type and Right Angle orientation make it suitable for space-saving layouts. Operating in temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, it's ideal for diverse environments. The Matte Tin termination plating enhances its longevity. Measuring at .915 inches in height and 9.4mm in width, it's compact yet powerful. Whether it's for Board-to-Board or Card Edge connections, this connector excels in performance and durability, making it a top choice for demanding electronic systems.