JCB40DHBS

Heilind Number:SULJCB40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHBS

Detailed Description

This PA9T & Beryllium Copper Board To Board PCB Connector, with SKU JCB40DHBS, is designed for high-performance applications. Featuring a female gender and two rows for efficient connectivity, this connector has a side hole mount type and thru-hole termination method, ensuring secure attachment. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it is suitable for demanding environments. The hairpin contact type and right-angle orientation facilitate easy mating. With 80 positions and a tail length of 4.32mm (.17 in), it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector ensures reliability in harsh conditions. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. The termination plating of matte tin enhances durability. This connector is ideal for use in aerospace, defense, and industrial applications, providing a high level of performance and reliability.