JCB40DHBT

Heilind Number:SULJCB40DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHBT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHBT

Detailed Description

The JCB40DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Gold-plated contacts provide excellent conductivity, while matte tin termination plating offers durability. With 80 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it perfect for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the JCB40DHBT guarantees superior performance and longevity.