JCB40DHFD

Heilind Number:SULJCB40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHFD

Detailed Description

Introducing the JCB40DHFD Board To Board PCB Connector, a high-performance solution for demanding electronic applications. Featuring PA9T & Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 1A and voltage capability of 300VAC, it's suitable for various power and signal transmission needs. The 2-row design and 80 contact positions offer ample connectivity options. Utilizing Surface Mount termination with gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The straight orientation and 1.27mm pitch facilitate easy PCB layout. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained designs. Trust in the JCB40DHFD for efficient and durable board-to-board connections in your electronic assemblies.