JCB40DHFR

Heilind Number:SULJCB40DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHFR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHFR

Detailed Description

Introducing the JCB40DHFR, a high-performance board-to-board PCB connector designed for optimal signal transmission. This connector, featuring PA9T and Beryllium Copper construction, ensures robust connectivity in demanding environments. With a 1A amperage rating and a voltage capacity of 300VAC, it guarantees reliable power delivery. The gold-plated Hairpin contacts offer superior conductivity, while the Surface Mount termination method and Metal Board Lock mount type provide secure attachment. With two rows and 80 positions spaced at 1.27mm pitch, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial systems, the JCB40DHFR guarantees high reliability and performance.