JCB40DHFT

Heilind Number:SULJCB40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHFT

Detailed Description

The JCB40DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust connectivity. The connector has a compact design with two rows of Hairpin contacts, providing 80 positions with a pitch of 1.27mm. Its surface mount termination method and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Suitable for hi-rel applications, the JCB40DHFT is a reliable choice for your connectivity needs.