JCB40DHHD

Heilind Number:SULJCB40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHHD

Detailed Description

The JCB40DHHD is a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this female connector ensures excellent conductivity and durability. With two rows of 80 Hairpin contacts on a 1.27mm pitch, it offers precise and efficient signal transmission. The Thru Hole mount type with Clearance Holes and Matte Tin termination plating guarantees easy and secure installation on PCBs. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC and 1A, this connector is suitable for demanding applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. RoHS compliant and meticulously engineered, the JCB40DHHD ensures high-reliability connectivity in various electronic devices and systems.